BournsSRR7045-6R8MMontaje superficial de inductores
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 12Q-Factor Ferrite 3.1A 0.036Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 20% | |
| 1K | |
| 3.1 | |
| 2.4(Typ) | |
| 0.036 | |
| 12(Typ) | |
| 7.96M | |
| 40M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 7.3 | |
| 4.8 |
An ideal space-saving electronic component is this power SRR7045-6R8M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. It has an inductance of 6.8u H. This product is 7.3 mm long, 4.8 mm tall and 7.3 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 36m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 28M(Typ) Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

