BournsSRR7045-681MMontaje superficial de inductores
Inductor Power Shielded Wirewound 680uH 20% 1KHz 50Q-Factor Ferrite 0.4A 1.6Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 680u | |
| 20% | |
| 1K | |
| 0.4 | |
| 0.2(Typ) | |
| 1.6 | |
| 50(Typ) | |
| 796K | |
| 2.5M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 7.3 | |
| 4.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR7045-681M surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 7.3 mm long, 4.8 mm tall and 7.3 mm deep. It has an inductance of 680u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3M(Typ) Hz. This SMD inductor has a maximum DC current of 270m A with a maximum resistance of 1.6 Ohm. This device is made with wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

