BournsSRR6603-222MLMontaje superficial de inductores
Inductor Power Shielded Wirewound 2200uH 20% 100KHz 50Q-Factor Ferrite 0.1A 8.5Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2200u | |
| 20% | |
| 100K | |
| 0.1 | |
| 0.028(Typ) | |
| 8.5 | |
| 50 | |
| 100K | |
| 2M(Typ) | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.4 | |
| 3 |
This power SRR6603-222ML surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2M(Typ) Hz. This device utilizes wirewound technology. It has an inductance of 2.2m H. This product is 6.6 mm long, 3 mm tall and 4.4 mm deep. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 8.5 Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

