BournsSRR6603-103MLMontaje superficial de inductores
Inductor Power Shielded Wirewound 10000uH 20% 100KHz 50Q-Factor Ferrite 0.02A 32.8Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10000u | |
| 20% | |
| 100K | |
| 0.02 | |
| 0.017(Typ) | |
| 32.8 | |
| 50 | |
| 100K | |
| 0.8M(Typ) | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.4 | |
| 3 |
Use this power SRR6603-103ML surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 20m A with a maximum resistance of 32.8 Ohm. It has an inductance of 10m H. This product is 6.6 mm long, 3 mm tall and 4.4 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 800K(Typ) Hz. This device utilizes wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

