Un 10-25% de rebaja
BournsSRR6040A-330MMontaje superficial de inductores
Inductor Power Shielded Wirewound 33uH 20% 10KHz Ferrite 1.1A 0.12Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 20% | |
| 10K | |
| 1.1(Typ) | |
| 1.02 | |
| 0.12 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4 |
This power SRR6040A-330M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 33u H. Its test frequency is 10K Hz. This SMD inductor has a maximum DC current of 1.1(Typ) A with a maximum resistance of 120m Ohm. This product is 7 mm long, 4 mm tall and 7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

