BournsSRR5018-150YMontaje superficial de inductores

Inductor Power Shielded Wirewound 15uH 30% 100KHz 12.7Q-Factor Ferrite 0.95A 0.19Ohm DCR T/R

This power SRR5018-150Y surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 32M(Typ) Hz. This product is 6.1 mm long, 2 mm tall and 6.1 mm deep. This device utilizes wirewound technology. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 950m A with a maximum resistance of 190m Ohm.

No Stock Available

Quantity Increments of 500 Minimum 1000
  • Manufacturer Lead Time:
    14 semanas
    • Price: $0.3512
    1. 1000+$0.3512
    2. 2000+$0.3476
    3. 2500+$0.3442
    4. 3000+$0.3407
    5. 4000+$0.3373
    6. 5000+$0.3339
    7. 6000+$0.3306
    8. 10000+$0.3273
    9. 20000+$0.3240

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.