BournsSRR4028-391YMontaje superficial de inductores

Inductor Power Shielded Wirewound 390uH 30% 100KHz 13.18Q-Factor Ferrite 0.26A 2.2Ohm DCR T/R

This power SRR4028-391Y surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 5 mm long, 3 mm tall and 5 mm deep. It has an inductance of 390u H. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4M(Typ) Hz. This SMD inductor has a maximum DC current of 260m A with a maximum resistance of 2.2 Ohm.

2,500 piezas: Se puede enviar en 2 días

    Total$152.55Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2527+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 2,500 piezas
      • Price: $0.3051

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.