Un 10-25% de rebaja
BournsSRR4028-270YMontaje superficial de inductores
Inductor Power Shielded Wirewound 27uH 30% 100KHz 10.76Q-Factor Ferrite 0.89A 0.2Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 27u | |
| 35 | |
| 30% | |
| 100K | |
| 0.89 | |
| 0.6(Typ) | |
| 0.2 | |
| 10.76 | |
| 2.52M | |
| 18M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 3 |
An ideal space-saving electronic component is this power SRR4028-270Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 890m A with a maximum resistance of 200m Ohm. This product is 5 mm long, 3 mm tall and 5 mm deep. It has an inductance of 27u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 18M(Typ) Hz. This device utilizes wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

