BournsSRR4018-150YMontaje superficial de inductores
Inductor Power Shielded Wirewound 15uH 30% 100KHz 8Q-Factor Ferrite 1.03A 0.22Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 30% | |
| 100K | |
| 1.03 | |
| 0.82 | |
| 0.22 | |
| 8 | |
| 2.52M | |
| 30M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 2 |
Use this power SRR4018-150Y surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 30M(Typ) Hz. This SMD inductor has a maximum DC current of 1.03 A with a maximum resistance of 220m Ohm. This product is 5 mm long, 2 mm tall and 5 mm deep. This device is made with wirewound technology. It has an inductance of 15u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

