BournsSRR4011-4R7YLMontaje superficial de inductores
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 13Q-Factor Ferrite 1.35A 0.165Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 30% | |
| 100K | |
| 1.35 | |
| 1.2(Typ) | |
| 0.165 | |
| 13 | |
| 7.96M | |
| 61M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.1 | |
| Surface Mount | |
| 5.1 | |
| 1.3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR4011-4R7YL surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 5.1 mm long, 1.3 mm tall and 5.1 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 61M Hz. This SMD inductor has a maximum DC current of 1.35 A with a maximum resistance of 165m Ohm. This device utilizes wirewound technology. It has an inductance of 4.7u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

