BournsSRR1280-390MMontaje superficial de inductores
Inductor Power Shielded Wirewound 39uH 20% 1KHz 24Q-Factor Ferrite 3.2A 0.07Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 39u | |
| 25 | |
| 20% | |
| 1K | |
| 3.2 | |
| 3.1(Typ) | |
| 0.07 | |
| 24(Typ) | |
| 2.52M | |
| 8.5M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 8 |
This power SRR1280-390M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 3.2 A with a maximum resistance of 70m Ohm. It has an inductance of 39u H. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 8.5M(Typ) Hz. This device utilizes wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

