BournsSRR1240-120MMontaje superficial de inductores
Inductor Power Shielded Wirewound 12uH 20% 100KHz 16Q-Factor Ferrite 3.8A 0.038Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 12u | |
| 25 | |
| 20% | |
| 100K | |
| 3.8 | |
| 3.6(Typ) | |
| 0.038 | |
| 16(Typ) | |
| 2.52M | |
| 25M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 4.5 |
Make any circuit look clean and compact using this power SRR1240-120M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 25M(Typ) Hz. This SMD inductor has a maximum DC current of 3.8 A with a maximum resistance of 38m Ohm. It has a tolerance of 20%. This product is 12.8 mm long, 4.5 mm tall and 12.8 mm deep. It has an inductance of 12u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

