Un 25-50% de rebaja
BournsSRR1210A-330MMontaje superficial de inductores
Inductor Power Shielded Wirewound 33uH 20% 1KHz 16Q-Factor Ferrite 4.4A 0.052Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 20 | |
| 20% | |
| 1K | |
| 4.4(Typ) | |
| 3.7 | |
| 0.052 | |
| 16 | |
| 2.52M | |
| 6.5M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 10 |
Use this power SRR1210A-330M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 33u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 6.5M(Typ) Hz. This SMD inductor has a maximum DC current of 4.4(Typ) A with a maximum resistance of 52m Ohm. This product is 12.5 mm long, 10 mm tall and 12.5 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

