BournsSRR1210-100MMontaje superficial de inductores
Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 6.5A 0.018Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20 | |
| 20% | |
| 1K | |
| 6.5 | |
| 6.5 | |
| 0.018 | |
| 16 | |
| 2.52M | |
| 12M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 10 |
Save valuable space on a PCB with this power SRR1210-100M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 10u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12M(Typ) Hz. This product is 12.5 mm long, 10 mm tall and 12.5 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 6.5 A with a maximum resistance of 18m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

