BournsSRR1208-560YLMontaje superficial de inductores
Inductor Power Shielded Wirewound 56uH 15% 1KHz 23Q-Factor Ferrite 2A 0.11Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 56u | |
| 10 | |
| 15% | |
| 1K | |
| 2 | |
| 2.8(Typ) | |
| 0.11 | |
| 23 | |
| 2.52M | |
| 5M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 8.5 |
Use this power SRR1208-560YL surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 110m Ohm. This product is 13 mm long, 8.5 mm tall and 13 mm deep. It has an inductance of 56u H. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz. It has a tolerance of 15%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

