BournsSRR1208-222KLMontaje superficial de inductores
Inductor Power Shielded Wirewound 2200uH 10% 1KHz 20Q-Factor Ferrite 0.4A 4.2Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2200u | |
| 10 | |
| 10% | |
| 1K | |
| 0.4 | |
| 0.42(Typ) | |
| 4.2 | |
| 20 | |
| 252K | |
| 0.65M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 8.5 |
This power SRR1208-222KL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 4.2 Ohm. It has an inductance of 2.2m H. This device is made with wirewound technology. This product is 13 mm long, 8.5 mm tall and 13 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 650K Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

