BournsSRR1206-470YLMontaje superficial de inductores

Inductor Power Shielded Wirewound 47uH 15% 1KHz 22Q-Factor Ferrite 1.6A 0.13Ohm DCR T/R

Make any circuit look clean and compact using this power SRR1206-470YL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 15%. This product is 13 mm long, 6.5 mm tall and 13 mm deep. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 130m Ohm. This device utilizes wirewound technology. It has an inductance of 47u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 7M Hz.

1,200 piezas: Se puede enviar en 2 días

    Total$312.18Price for 600

    • (600)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2523+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      China
      • In Stock: 1,200 piezas
      • Price: $0.5203

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.