BournsSRR1005-102KMontaje superficial de inductores

Inductor Power Shielded Wirewound 1000uH 10% 1KHz 65Q-Factor Ferrite 0.22A 3.2Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR1005-102K surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2M Hz. It has an inductance of 1m H. This SMD inductor has a maximum DC current of 220m A with a maximum resistance of 3.2 Ohm. This product is 12.8 mm long, 5.2 mm tall and 10.2 mm deep. This device utilizes wirewound technology. It has a tolerance of 10%.

Import TariffMay apply to this part

295 piezas: Se puede enviar mañana

    Total$28.62Price for 235

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2221+
      Manufacturer Lead Time:
      14 semanas
      Minimum Of :
      235
      Maximum Of:
      295
      Country Of origin:
      China
         
      • Price: $0.1218
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2221+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      China
      • In Stock: 295 piezas
      • Price: $0.1218

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.