BournsSRR1005-101KMontaje superficial de inductores
Inductor Power Shielded Wirewound 100uH 10% 1KHz 35Q-Factor Ferrite 0.68A 0.42Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 10 | |
| 10% | |
| 1K | |
| 0.68 | |
| 0.9(Typ) | |
| 0.42 | |
| 35 | |
| 796K | |
| 7.5M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 10.2 | |
| 5.2 |
This power SRR1005-101K surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 680m A with a maximum resistance of 420m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 7.5M Hz. This product is 12.8 mm long, 5.2 mm tall and 10.2 mm deep. This device utilizes wirewound technology. It has an inductance of 100u H. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

