BournsSRR0603-331KLMontaje superficial de inductores
Inductor Power Shielded Wirewound 330uH 10% 1KHz 18Q-Factor Ferrite 0.18A 4.2Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 330u | |
| 10% | |
| 1K | |
| 0.18 | |
| 0.24(Typ) | |
| 4.2 | |
| 18 | |
| 796K | |
| 4.5M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 3.4 |
Use this power SRR0603-331KL surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. This product is 6.7 mm long, 3.3 mm tall and 6.7 mm deep. It has an inductance of 330u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 4.2 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4.5M Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

