BournsSRP7030-4R7MMontaje superficial de inductores
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5.5A 0.04Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Iron | |
| 4.7u | |
| 20% | |
| 100K | |
| 5.5 | |
| 6.5 | |
| 0.04 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 7 | |
| 3.2 |
This power SRP7030-4R7M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 4.7u H. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 7.8 mm long, 3.2 mm tall and 7 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 5.5 A with a maximum resistance of 40m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

