Un 10-25% de rebaja
BournsSRP7028A-R56MMontaje superficial de inductores
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 15Q-Factor Carbonyl Powder 16.5A 0.005Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 0.56u | |
| 20 | |
| 20% | |
| 100K | |
| 16.5 | |
| 25.5 | |
| 0.005 | |
| 15 | |
| 100K | |
| 70M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 6.9 | |
| 3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRP7028A-R56M surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 70M(Typ) Hz. This product is 7.6 mm long, 3 mm tall and 6.9 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 16.5 A with a maximum resistance of 5m Ohm. It has an inductance of 560n H. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

