BournsSRP7028A-R22YMontaje superficial de inductores
Inductor Power Shielded Wirewound 0.22uH 30% 100KHz 5Q-Factor Carbonyl Powder 23A 0.0028Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 0.22u | |
| 30% | |
| 100K | |
| 23 | |
| 40 | |
| 0.0028 | |
| 5 | |
| 100K | |
| 150M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 6.9 | |
| 3 |
An ideal space-saving electronic component is this power SRP7028A-R22Y surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 220n H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 150M(Typ) Hz. This SMD inductor has a maximum DC current of 23 A with a maximum resistance of 2.8m Ohm. This device is made with wirewound technology. This product is 7.6 mm long, 3 mm tall and 6.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

