Un 10-25% de rebaja
BournsSRP4012TA-R22MMontaje superficial de inductores
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 5Q-Factor Carbonyl Powder 8.5A 0.008Ohm DCR 1616 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 0.22u | |
| 20% | |
| 100K | |
| 8.5 | |
| 20 | |
| 0.008 | |
| 5 | |
| 100K | |
| 200M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 1.2 |
This power SRP4012TA-R22M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 8.5 A with a maximum resistance of 8m Ohm. This product is 4.7 mm long, 1.2 mm tall and 4.31 mm deep. It has an inductance of 220n H. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 200M(Typ) Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

