BournsSRP2010-1R0MMontaje superficial de inductores
Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 2.6A 0.069Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1u | |
| 30 | |
| 20% | |
| 1M | |
| 2.6 | |
| 2.9 | |
| 0.069 | |
| 2 | |
| 0806 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
Make any circuit look clean and compact using this power SRP2010-1R0M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 1M Hz. It has a tolerance of 20%. This device is made with wirewound technology. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 69m Ohm. It has an inductance of 1u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

