BournsSRP1265A-R36MMontaje superficial de inductores
Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 10Q-Factor Carbonyl Powder 45A 0.0009Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 0.36u | |
| 20% | |
| 100K | |
| 45 | |
| 66 | |
| 0.0009 | |
| 10 | |
| 100K | |
| 80M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 14 | |
| Surface Mount | |
| 12.8 | |
| 6.5 |
This power SRP1265A-R36M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 45 A with a maximum resistance of 900u Ohm. It has a tolerance of 20%. This product is 14 mm long, 6.4 mm tall and 12.8 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 80M(Typ) Hz. This device is made with wirewound technology. It has an inductance of 360n H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

