BournsSRP1238A-3R3MMontaje superficial de inductores
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.0135Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 3.3u | |
| 20% | |
| 100K | |
| 12 | |
| 27 | |
| 0.0135 | |
| 20 | |
| 100K | |
| 20M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 14 | |
| Surface Mount | |
| 12.8 | |
| 3.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRP1238A-3R3M surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 14 mm long, 3.5 mm tall and 12.8 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 20M(Typ) Hz. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 12 A with a maximum resistance of 13.5m Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

