BournsSRP1238A-2R2MMontaje superficial de inductores
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 16A 0.008Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 2.2u | |
| 20% | |
| 100K | |
| 16 | |
| 29 | |
| 0.008 | |
| 20 | |
| 100K | |
| 25M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 14 | |
| Surface Mount | |
| 12.8 | |
| 3.5 |
This power SRP1238A-2R2M surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 2.2u H. This product is 14 mm long, 3.5 mm tall and 12.8 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 25M(Typ) Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 16 A with a maximum resistance of 8m Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

