BournsSRN6045-6R8YMontaje superficial de inductores
Inductor Power Semi-Shielded Wirewound 6.8uH 30% 100KHz 15Q-Factor Ferrite 2.8A 0.0473Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 6.8u | |
| 30 | |
| 30% | |
| 100K | |
| 2.8 | |
| 3.8 | |
| 0.0473 | |
| 15 | |
| 7.96M | |
| 20M(Typ) | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 4.5 |
This power SRN6045-6R8Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 6.8u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 47.3m Ohm. This product is 6.2 mm long, 4.5 mm tall and 6.2 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 20M(Typ) Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

