BournsSRN6045-2R2YMontaje superficial de inductores
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 15Q-Factor Ferrite 3.5A 0.0251Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 2.2u | |
| 30 | |
| 30% | |
| 100K | |
| 3.5 | |
| 6 | |
| 0.0251 | |
| 15 | |
| 7.96M | |
| 35M(Typ) | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 4.5 |
This power SRN6045-2R2Y surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 25.1m Ohm. It has an inductance of 2.2u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 35M(Typ) Hz. This product is 6.2 mm long, 4.5 mm tall and 6.2 mm deep. This device is made with wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

