BournsSRN6028-3R9MMontaje superficial de inductores
Inductor Power Semi-Shielded Wirewound 3.9uH 20% 100KHz 10Q-Factor Ferrite 3A 0.038Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 3.9u | |
| 20% | |
| 100K | |
| 3 | |
| 2.7 | |
| 0.038 | |
| 10 | |
| 7.96M | |
| 35M(Typ) | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 2.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRN6028-3R9M surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 3.9u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 35M(Typ) Hz. This product is 6.2 mm long, 2.8 mm tall and 6.2 mm deep. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 38m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

