BournsSRN4012T-2R2MMontaje superficial de inductores
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 6Q-Factor Ferrite 1.9A 0.06Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 100K | |
| 1.9 | |
| 1.65 | |
| 0.06(Typ) | |
| 6 | |
| 100K | |
| 70M(Typ) | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRN4012T-2R2M surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. This product is 4.2 mm long, 1.2 mm tall and 4.2 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 70M(Typ) Hz. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 60m(Typ) Ohm. It has a tolerance of 20%. It has an inductance of 2.2u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

