BournsSRN3015-4R7MMontaje superficial de inductores
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 1.4A 0.136Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1M | |
| 1.4 | |
| 1.2 | |
| 0.136 | |
| 14 | |
| 7.96M | |
| 65M(Typ) | |
| 2 | |
| 1212 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.1 | |
| Surface Mount | |
| 3.1 | |
| 1.5 |
This power SRN3015-4R7M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 65M Hz. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 136m Ohm. This product is 3.1 mm long, 1.5 mm tall and 3.1 mm deep. It has a tolerance of 20%. It has an inductance of 4.7u H. This device utilizes wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

