BournsSRF1280-330MMontaje superficial de inductores
Inductor Power Shielded Wirewound 33uH/135.7uH 20% 100KHz Ferrite 3.23A/1.61A 0.0664Ohm/0.265Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u|135.7u | |
| 20% | |
| 100K | |
| 3.23|1.61 | |
| 6.22|3.11 | |
| 0.0664|0.265 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8 |
Make any circuit look clean and compact using this power SRF1280-330M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3.23|1.61 A with a maximum resistance of 66.4m|265m Ohm. It has an inductance of 33u|132u H. Its test frequency is 100K Hz. This device is made with wirewound technology. This product is 12.5 mm long, 8 mm tall and 12.5 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

