BournsSRF0703-8R2MMontaje superficial de inductores
Inductor Power Shielded Wirewound 8.2uH/34.1uH 20% 100KHz Ferrite 2.19A/1.1A 0.0772Ohm/0.306Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 8.2u|34.1u | |
| 30 | |
| 20% | |
| 100K | |
| 2.19|1.1 | |
| 2.66|1.33 | |
| 0.306|0.0772 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 3.6 |
Save valuable space on a PCB with this power SRF0703-8R2M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.6 mm long, 3.6 mm tall and 7.6 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.19|1.1 A with a maximum resistance of 77.2m|306m Ohm. It has an inductance of 8.2u|32.8u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

