BournsSRF0703-680MMontaje superficial de inductores
Inductor Power Shielded Wirewound 68uH/289.3uH 20% 100KHz Ferrite 0.89A/0.444A 0.507Ohm/1.92Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u|289.3u | |
| 30 | |
| 20% | |
| 100K | |
| 0.89|0.444 | |
| 0.96|0.48 | |
| 0.507|1.92 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 3.6 |
This power SRF0703-680M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 890m|444m A with a maximum resistance of 0.507|1.92 Ohm. It has a tolerance of 20%. This product is 7.6 mm long, 3.6 mm tall and 7.6 mm deep. Its test frequency is 100K Hz. This device utilizes wirewound technology. It has an inductance of 68u|272u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

