KOA CorporationSR733ATTE2R55FEnsamble fijo de resistor en una sola superficie

Res Thick Film 2512 2.55 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a SR733ATTE2R55F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 2.55 Ohm. This durable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.2572
    1. 4000+$0.2572
    2. 8000+$0.2546
    3. 12000+$0.2521
    4. 20000+$0.2496
    5. 24000+$0.2471
    6. 40000+$0.2446
    7. 60000+$0.2422
    8. 100000+$0.2397
    9. 120000+$0.2373

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.