Un 10-25% de rebaja
KOA CorporationSR732ETTDR475FEnsamble fijo de resistor en una sola superficie
Res Thick Film 1210 0.475 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| 475m | |
| 1% | |
| 2.23 | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1210 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1210 | |
| 3.2 | |
| 2.6 | |
| 0.6 | |
| 0.0155 | |
| Surface Mount |
The SR732ETTDR475F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 475m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 150 °C. This product is 3.2 mm long, 0.6 mm tall and 2.6 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

