KOA CorporationSR732ETTDR100FEnsamble fijo de resistor en una sola superficie
Res Thick Film 1210 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100m | |
| 1% | |
| 2.23 | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1210 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1210 | |
| 3.2 | |
| 2.6 | |
| 0.6 | |
| 0.0155 | |
| Surface Mount |
The SR732ETTDR100F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 100m Ohm. This part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. This product is 3.2 mm long, 0.6 mm tall and 2.6 mm deep. This device utilizes thick film technology. It has a tolerance of 1%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

