| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8533.21.00.30 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Resistance Value (Ohm) | 9.09 |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 2.23 |
| Current Sensing | Yes |
| Power Rating (W) | 0.5 (1/2) |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 70 to 150 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Case Size | 1210 |
| Termination Style | Pad |
| Number of Terminals | 2 |
| Packaging | Tape and Reel |
| Package Type | SMD |
| Package Shape | Rectangular |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.6 |
| Product Height (mm) | 0.6 |
| Product Weight (g) | 0.0155 |
| Mounting | Surface Mount |