Reduced Price
KOA CorporationSR732BTTDR680FEnsamble fijo de resistor en una sola superficie
Res Thick Film 1206 0.68 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 680m | |
| 1% | |
| 1.81 | |
| Yes | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| 0.00914 | |
| Surface Mount |
This is a SR732BTTDR680F fixed single surface-mount resistor from KOA Speer Electronics. This durable part has a power rating of 0.33 (1/3) W. This product has a resistance value of 680m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

