HoneywellSR3F-A1Sensor de efecto Hall
Hall Effect Sensor 10mA Unipolar 5V/9V/12V/15V/18V 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| Automotive | No |
| PPAP | No |
| Unipolar | |
| Module | |
| 185(Typ) | |
| 20 | |
| 400(Typ) | |
| 10 | |
| 4.5 | |
| 5|9|12|15|18 | |
| 24 | |
| 18000 | |
| -40 | |
| 85 | |
| Mounting | Screw |
| Package Height | 12.4 |
| Package Width | 12.4 |
| Package Length | 25.4 |
| PCB changed | 3 |
| 3 |
This precision engineered SR3F-A1 Hall effect sensor from Honeywell varies its output voltage in response to a magnetic field. This part can handle a current up to 10 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

