SamtecSQW-125-01-L-D-VS-ACabezales del conector y receptáculos PCB

Conn Socket Strip SKT 50 POS 2mm Solder ST Top Entry SMD Tube

Samtec's socket strip SQW-125-01-L-D-VS-A header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 2 mm. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 3.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 50.12 mm long, 7.62 mm tall and 4.74 mm deep. SQW-125-01-L-D-VS-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

Total en Stock: 593 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.