SamtecSQW-112-01-L-QCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 48 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 48 | |
| 4 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.8/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 24.3 | |
| 8 | |
| 6.35 | |
| 2.29 | |
| Through Hole |
Think of Samtec's socket strip SQW-112-01-L-Q header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 48 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This is a 4-row connector. Its pitch is 2 mm. This device has a maximum current rating of 3.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SQW-112-01-L-Q is housed in black liquid crystal polymer. This product is 24.12 mm long, 6.35 mm tall and 8 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

