SamtecSQW-110-01-F-D-VS-ACabezales del conector y receptáculos PCB
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.8/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 20.3 | |
| 4.74 | |
| 7.62 | |
| Surface Mount |
Look no further than the socket strip SQW-110-01-F-D-VS-A header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 3.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SQW-110-01-F-D-VS-A is housed in black liquid crystal polymer. This product is 20.12 mm long, 7.62 mm tall and 4.74 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

