SamtecSQW-108-01-L-DCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry Thru-Hole Tube

Make strong and binding connections on your circuit boards by adopting this socket strip SQW-108-01-L-D connector from Samtec. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 500 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SQW-108-01-L-D is housed in black liquid crystal polymer. This product is 16.12 mm long, 6.35 mm tall and 4 mm deep.

Import TariffMay apply to this part

49 piezas: Se puede enviar mañana

    Total$2.53Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2131+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Vietnam
      • In Stock: 49 piezas
      • Price: $2.53

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.