SamtecSQW-103-01-L-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.8/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 6.3 | |
| 4 | |
| 6.35 | |
| Through Hole |
Use this socket strip SQW-103-01-L-D header connector from Samtec where IDC ribbon cables are used. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. Its pitch is 2 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 3.8 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. SQW-103-01-L-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 6.12 mm long, 6.35 mm tall and 4 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

