SamtecSQT-116-01-L-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 32 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 32 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 5.1/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 32.3 | |
| 4 | |
| 6.35 | |
| 2.29 | |
| Through Hole |
This socket strip SQT-116-01-L-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 450 VAC. Its pitch is 2 mm. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SQT-116-01-L-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 32.3 mm long, 6.35 mm tall and 4 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

