SamtecSQT-107-01-L-DCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 14 POS 2mm Solder ST Top Entry Thru-Hole Tube

Use this socket strip SQT-107-01-L-D connector from Samtec when board-to-board interconnects is required. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SQT-107-01-L-D is housed in black liquid crystal polymer. This product is 14.3 mm long, 6.35 mm tall and 4 mm deep.

Import TariffMay apply to this part

28 piezas: Se puede enviar en 2 días

    Total$2.87Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2205+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Vietnam
      • In Stock: 28 piezas
      • Price: $2.87

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.