SamtecSQT-103-01-F-SCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 3 POS 2mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 3 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 5.1/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 6.3 | |
| 2 | |
| 6.35 | |
| 2.29 | |
| Through Hole |
Reduce safety concerns with this socket strip SQT-103-01-F-S header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 2 mm. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5.1 A/contact. It uses the solder termination method. This product is 6.3 mm long, 6.35 mm tall and 2 mm deep. This connector has an operating temperature of -55 to 125 °C. SQT-103-01-F-S is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

